


865080140001 | |
|---|---|
DigiKey Part Number | 732-8466-2-ND - Tape & Reel (TR) 732-8466-1-ND - Cut Tape (CT) 732-8466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080140001 |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080140001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 48.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 75 mA @ 100 kHz | |
Impedance | 2.2 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 50 | RM0.58320 | RM29.16 |
| 100 | RM0.50830 | RM50.83 |
| 250 | RM0.45312 | RM113.28 |
| 500 | RM0.39400 | RM197.00 |
| 1,000 | RM0.37824 | RM378.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.36311 | RM726.22 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

