


865080162017 | |
|---|---|
DigiKey Part Number | 732-8482-2-ND - Tape & Reel (TR) 732-8482-1-ND - Cut Tape (CT) 732-8482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080162017 |
Description | CAP ALUM 3300UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080162017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 715 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.25000 | RM7.25 |
| 50 | RM6.18580 | RM309.29 |
| 100 | RM5.38600 | RM538.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM4.95515 | RM991.03 |
| 400 | RM4.40413 | RM1,761.65 |
| 600 | RM3.85318 | RM2,311.91 |
| 1,000 | RM3.66830 | RM3,668.30 |
| Unit Price without VAT: | RM7.25000 |
|---|---|
| Unit Price with VAT: | RM7.97500 |

