


865080163018 | |
|---|---|
DigiKey Part Number | 732-8483-2-ND - Tape & Reel (TR) 732-8483-1-ND - Cut Tape (CT) 732-8483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080163018 |
Description | CAP ALUM 6800UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080163018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 812.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Impedance | 52 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.95000 | RM13.95 |
| 50 | RM11.91460 | RM595.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | RM9.96288 | RM1,245.36 |
| 250 | RM8.85460 | RM2,213.65 |
| 625 | RM7.75014 | RM4,843.84 |
| 1,250 | RM7.37950 | RM9,224.38 |
| Unit Price without VAT: | RM13.95000 |
|---|---|
| Unit Price with VAT: | RM15.34500 |

