


865080249010 | |
|---|---|
DigiKey Part Number | 732-8493-2-ND - Tape & Reel (TR) 732-8493-1-ND - Cut Tape (CT) 732-8493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080249010 |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080249010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 185.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 285 mA @ 100 kHz | |
Impedance | 400 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 50 | RM1.66260 | RM83.13 |
| 100 | RM1.44990 | RM144.99 |
| 250 | RM1.28840 | RM322.10 |
| 500 | RM1.12290 | RM561.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.02881 | RM1,028.81 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

