


865080262015 | |
|---|---|
DigiKey Part Number | 732-8498-2-ND - Tape & Reel (TR) 732-8498-1-ND - Cut Tape (CT) 732-8498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080262015 |
Description | CAP ALUM 2200UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080262015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 715 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.90000 | RM6.90 |
| 50 | RM5.87460 | RM293.73 |
| 100 | RM5.12200 | RM512.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM4.91710 | RM983.42 |
| 400 | RM4.36868 | RM1,747.47 |
| 600 | RM3.82022 | RM2,292.13 |
| 1,000 | RM3.64245 | RM3,642.45 |
| Unit Price without VAT: | RM6.90000 |
|---|---|
| Unit Price with VAT: | RM7.59000 |

