865080343007 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 3,657
Unit Price: RM1.06000
Datasheet

Direct


Nichicon
In Stock: 2,415
Unit Price: RM2.13000
Datasheet

Upgrade


Nichicon
In Stock: 1,928
Unit Price: RM2.13000
Datasheet
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865080343007

DigiKey Part Number
732-8417-2-ND - Tape & Reel (TR)
732-8417-1-ND - Cut Tape (CT)
732-8417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865080343007
Description
CAP ALUM 56UF 20% 16V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865080343007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
143 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
220 mA @ 100 kHz
Part Status
Active
Impedance
560 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
865080443008Würth Elektronik3,657732-8436-1-NDRM1.06000Parametric Equivalent
UUD1C560MCL1GSNichicon2,415493-2260-1-NDRM2.13000Direct
UUD1E560MCL1GSNichicon1,928493-2274-1-NDRM2.13000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
50RM0.87080RM43.54
100RM0.76040RM76.04
250RM0.67768RM169.42
500RM0.59100RM295.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.56342RM563.42
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200