


865080363018 | |
|---|---|
DigiKey Part Number | 732-8428-2-ND - Tape & Reel (TR) 732-8428-1-ND - Cut Tape (CT) 732-8428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080363018 |
Description | CAP ALUM 3300UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080363018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 812.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Impedance | 52 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.09000 | RM15.09 |
| 50 | RM12.87600 | RM643.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | RM10.76472 | RM1,345.59 |
| 250 | RM9.57324 | RM2,393.31 |
| 625 | RM8.37802 | RM5,236.26 |
| 1,250 | RM7.97333 | RM9,966.66 |
| Unit Price without VAT: | RM15.09000 |
|---|---|
| Unit Price with VAT: | RM16.59900 |

