


865080442003 | |
|---|---|
DigiKey Part Number | 732-8431-2-ND - Tape & Reel (TR) 732-8431-1-ND - Cut Tape (CT) 732-8431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080442003 |
Description | CAP ALUM 15UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080442003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 81.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 125 mA @ 100 kHz | |
Impedance | 1.9 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 50 | RM0.67380 | RM33.69 |
| 100 | RM0.58310 | RM58.31 |
| 250 | RM0.52008 | RM130.02 |
| 500 | RM0.45310 | RM226.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.41606 | RM416.06 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

