


865080443008 | |
|---|---|
DigiKey Part Number | 732-8436-2-ND - Tape & Reel (TR) 732-8436-1-ND - Cut Tape (CT) 732-8436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080443008 |
Description | CAP ALUM 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080443008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 149.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 540 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1E560MCL1GS | Nichicon | 1,928 | 493-2274-1-ND | RM2.13000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 50 | RM0.92200 | RM46.10 |
| 100 | RM0.80380 | RM80.38 |
| 250 | RM0.70920 | RM177.30 |
| 500 | RM0.62252 | RM311.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.59100 | RM591.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

