


865080640004 | |
|---|---|
DigiKey Part Number | 732-8449-2-ND - Tape & Reel (TR) 732-8449-1-ND - Cut Tape (CT) 732-8449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080640004 |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080640004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 32.45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 55 mA @ 100 kHz | |
Impedance | 4.5 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 50 | RM0.61460 | RM30.73 |
| 100 | RM0.53190 | RM53.19 |
| 250 | RM0.47676 | RM119.19 |
| 500 | RM0.41370 | RM206.85 |
| 1,000 | RM0.39400 | RM394.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.37824 | RM756.48 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

