
865080740006 | |
|---|---|
DigiKey Part Number | 732-865080740006TR-ND - Tape & Reel (TR) 732-865080740006CT-ND - Cut Tape (CT) 732-865080740006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080740006 |
Description | CAP ALUM 1UF 20% 63V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080740006 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 10.5 mA @ 10 kHz |
Part Status Active | Impedance 20.749 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 50 | RM0.78800 | RM39.40 |
| 100 | RM0.68560 | RM68.56 |
| 500 | RM0.60282 | RM301.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.53584 | RM1,071.68 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

