
870025374005 | |
|---|---|
DigiKey Part Number | 732-6317-1-ND - Cut Tape (CT) 732-6317-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870025374005 |
Description | CAP ALUM POLY 330UF 20% 16V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 870025374005 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 330 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLG1C331MCO1TD | Nichicon | 1,000 | 493-14144-1-ND | RM8.67000 | Parametric Equivalent |
| RL81C331MDN1KX | Nichicon | 2,739 | 493-6629-1-ND | RM5.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 50 | RM3.01800 | RM150.90 |
| 100 | RM2.62800 | RM262.80 |
| 250 | RM2.33248 | RM583.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM2.04486 | RM1,635.89 |
| 1,600 | RM1.94636 | RM3,114.18 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |



