68 µF 50 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870055775007

DigiKey Part Number
732-6383-1-ND - Cut Tape (CT)
732-6383-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
870055775007
Description
CAP ALUM POLY 68UF 20% 50V TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
870055775007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 626
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM16.55000RM16.55
50RM14.09740RM704.87
100RM12.28100RM1,228.10
250RM10.91776RM2,729.44
Tape & Box (TB)
QuantityUnit PriceExt Price
600RM9.17232RM5,503.39
1,200RM8.73357RM10,480.28
Manufacturers Standard Package
Unit Price without VAT:RM16.55000
Unit Price with VAT:RM18.20500