
870055875003 | |
|---|---|
DigiKey Part Number | 732-6386-1-ND - Cut Tape (CT) 732-6386-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870055875003 |
Description | CAP ALUM POLY 33UF 20% 63V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can 50mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 870055875003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.44000 | RM18.44 |
| 50 | RM15.72060 | RM786.03 |
| 100 | RM13.69150 | RM1,369.15 |
| 250 | RM12.17068 | RM3,042.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM10.22383 | RM6,134.30 |
| 1,200 | RM9.73968 | RM11,687.62 |
| Unit Price without VAT: | RM18.44000 |
|---|---|
| Unit Price with VAT: | RM20.28400 |


