22 µF 80 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870056175003

DigiKey Part Number
732-11973-1-ND - Cut Tape (CT)
732-11973-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
870056175003
Description
CAP ALUM POLY 22UF 20% 80V TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 80 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
870056175003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Würth Elektronik
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Type
Polymer
Lead Spacing
0.197" (5.00mm)
Capacitance
22 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
80 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
35mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,397
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM9.93000RM9.93
50RM8.47100RM423.55
100RM7.30080RM730.08
250RM6.57192RM1,642.98
Tape & Box (TB)
QuantityUnit PriceExt Price
600RM5.83908RM3,503.45
1,200RM5.25599RM6,307.19
Manufacturers Standard Package
Unit Price without VAT:RM9.93000
Unit Price with VAT:RM10.92300