27 µF 50 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870135774002

DigiKey Part Number
732-11950-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
870135774002
Description
CAP ALUM POLY 27UF 20% 50V TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
27 µF 50 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
870135774002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
27 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
32mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
800RM6.31661RM5,053.29
Manufacturers Standard Package
Unit Price without VAT:RM6.31661
Unit Price with VAT:RM6.94827