
875075855002 | |
|---|---|
DigiKey Part Number | 732-11969-2-ND - Tape & Reel (TR) 732-11969-1-ND - Cut Tape (CT) 732-11969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875075855002 |
Description | CAP ALUM POLY 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875075855002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.27000 | RM11.27 |
| 50 | RM9.62140 | RM481.07 |
| 100 | RM8.29370 | RM829.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM7.16765 | RM2,867.06 |
| 800 | RM6.36955 | RM5,095.64 |
| 1,200 | RM5.73414 | RM6,880.97 |
| Unit Price without VAT: | RM11.27000 |
|---|---|
| Unit Price with VAT: | RM12.39700 |


