
875075861006 | |
|---|---|
DigiKey Part Number | 732-11967-2-ND - Tape & Reel (TR) 732-11967-1-ND - Cut Tape (CT) 732-11967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875075861006 |
Description | CAP ALUM POLY 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875075861006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.72000 | RM18.72 |
| 50 | RM15.95700 | RM797.85 |
| 100 | RM13.75850 | RM1,375.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM11.88815 | RM4,755.26 |
| 800 | RM10.56428 | RM8,451.42 |
| 1,200 | RM9.50899 | RM11,410.79 |
| Unit Price without VAT: | RM18.72000 |
|---|---|
| Unit Price with VAT: | RM20.59200 |

