
875115952001 | |
|---|---|
DigiKey Part Number | 732-11981-2-ND - Tape & Reel (TR) 732-11981-1-ND - Cut Tape (CT) 732-11981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875115952001 |
Description | CAP ALUM POLY 6.8UF 20% 100V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 48mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875115952001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 48mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.28000 | RM10.28 |
| 50 | RM8.77040 | RM438.52 |
| 100 | RM7.56090 | RM756.09 |
| 250 | RM6.80440 | RM1,701.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.80598 | RM2,902.99 |
| 1,000 | RM5.22349 | RM5,223.49 |
| Unit Price without VAT: | RM10.28000 |
|---|---|
| Unit Price with VAT: | RM11.30800 |

