22 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

875575957003

DigiKey Part Number
732-875575957003TR-ND - Tape & Reel (TR)
732-875575957003CT-ND - Cut Tape (CT)
732-875575957003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
875575957003
Description
CAP ALUMHYB 22UF 20% 100V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
875575957003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
150 mA @ 100 Hz
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.21000RM15.21
50RM12.45040RM622.52
125RM10.55920RM1,319.90
250RM9.10140RM2,275.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM8.27952RM4,139.76
Manufacturers Standard Package
Unit Price without VAT:RM15.21000
Unit Price with VAT:RM16.73100