220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012005048

DigiKey Part Number
732-7463-2-ND - Tape & Reel (TR)
732-7463-1-ND - Cut Tape (CT)
732-7463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012005048
Description
CAP CER 220PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012005048 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,780
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09900RM0.99
50RM0.06460RM3.23
100RM0.05480RM5.48
500RM0.03854RM19.27
1,000RM0.03357RM33.57
2,500RM0.02835RM70.88
5,000RM0.02523RM126.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02267RM226.70
20,000RM0.02056RM411.20
30,000RM0.01951RM585.30
50,000RM0.01834RM917.00
70,000RM0.01766RM1,236.20
100,000RM0.01701RM1,701.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900