


885012005049 | |
|---|---|
DigiKey Part Number | 732-7464-2-ND - Tape & Reel (TR) 732-7464-1-ND - Cut Tape (CT) 732-7464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005049 |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08700 | RM0.87 |
| 50 | RM0.05680 | RM2.84 |
| 100 | RM0.04810 | RM4.81 |
| 500 | RM0.03350 | RM16.75 |
| 1,000 | RM0.02908 | RM29.08 |
| 2,500 | RM0.02441 | RM61.03 |
| 5,000 | RM0.02163 | RM108.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01842 | RM184.20 |
| 20,000 | RM0.01663 | RM332.60 |
| 30,000 | RM0.01574 | RM472.20 |
| 50,000 | RM0.01475 | RM737.50 |
| 70,000 | RM0.01418 | RM992.60 |
| 100,000 | RM0.01362 | RM1,362.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


