


885012005055 | |
|---|---|
DigiKey Part Number | 732-7469-2-ND - Tape & Reel (TR) 732-7469-1-ND - Cut Tape (CT) 732-7469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005055 |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07500 | RM0.75 |
| 50 | RM0.04800 | RM2.40 |
| 100 | RM0.04060 | RM4.06 |
| 500 | RM0.02814 | RM14.07 |
| 1,000 | RM0.02435 | RM24.35 |
| 2,500 | RM0.02039 | RM50.97 |
| 5,000 | RM0.01801 | RM90.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01606 | RM160.60 |
| 20,000 | RM0.01446 | RM289.20 |
| 30,000 | RM0.01366 | RM409.80 |
| 50,000 | RM0.01277 | RM638.50 |
| 70,000 | RM0.01225 | RM857.50 |
| 100,000 | RM0.01176 | RM1,176.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


