


885012005056 | |
|---|---|
DigiKey Part Number | 732-7470-2-ND - Tape & Reel (TR) 732-7470-1-ND - Cut Tape (CT) 732-7470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005056 |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005056 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08700 | RM0.87 |
| 50 | RM0.05840 | RM2.92 |
| 100 | RM0.04930 | RM4.93 |
| 500 | RM0.03428 | RM17.14 |
| 1,000 | RM0.02979 | RM29.79 |
| 2,500 | RM0.02504 | RM62.60 |
| 5,000 | RM0.02220 | RM111.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01987 | RM198.70 |
| 20,000 | RM0.01795 | RM359.00 |
| 30,000 | RM0.01699 | RM509.70 |
| 50,000 | RM0.01593 | RM796.50 |
| 70,000 | RM0.01531 | RM1,071.70 |
| 100,000 | RM0.01472 | RM1,472.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |



