22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012005057

DigiKey Part Number
732-7471-2-ND - Tape & Reel (TR)
732-7471-1-ND - Cut Tape (CT)
732-7471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012005057
Description
CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012005057 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,292
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.08300RM0.83
50RM0.05600RM2.80
100RM0.04730RM4.73
500RM0.03278RM16.39
1,000RM0.02845RM28.45
2,500RM0.02388RM59.70
5,000RM0.02115RM105.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01800RM180.00
20,000RM0.01625RM325.00
30,000RM0.01537RM461.10
50,000RM0.01440RM720.00
70,000RM0.01383RM968.10
100,000RM0.01329RM1,329.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900