


885012005085 | |
|---|---|
DigiKey Part Number | 732-12053-2-ND - Tape & Reel (TR) 732-12053-1-ND - Cut Tape (CT) 732-12053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005085 |
Description | CAP CER 8.2PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005085 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C829D1GAC | KEMET | 209 | 399-8790-1-ND | RM1.07000 | Parametric Equivalent |
| CL05C8R2DC51PNC | Samsung Electro-Mechanics | 49,450 | 1276-CL05C8R2DC51PNCCT-ND | RM0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.33600 | RM3.36 |
| 50 | RM0.23620 | RM11.81 |
| 100 | RM0.20540 | RM20.54 |
| 500 | RM0.15382 | RM76.91 |
| 1,000 | RM0.13797 | RM137.97 |
| 2,500 | RM0.12131 | RM303.27 |
| 5,000 | RM0.11130 | RM556.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02637 | RM263.70 |
| 20,000 | RM0.02400 | RM480.00 |
| 30,000 | RM0.02281 | RM684.30 |
| 50,000 | RM0.02150 | RM1,075.00 |
| 70,000 | RM0.02073 | RM1,451.10 |
| 100,000 | RM0.01999 | RM1,999.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |


