Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



885012006082 | |
|---|---|
DigiKey Part Number | 732-12131-2-ND - Tape & Reel (TR) 732-12131-1-ND - Cut Tape (CT) 732-12131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006082 |
Description | CAP CER 330PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006082 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603N331J101CT | Walsin Technology Corporation | 10,056 | 1292-1519-1-ND | RM0.82000 | Parametric Equivalent |
| AC0603JRNPO0BN331 | YAGEO | 15,194 | 13-AC0603JRNPO0BN331CT-ND | RM1.23000 | Parametric Equivalent |
| C0603C331J1GACAUTO | KEMET | 2,600 | 399-15983-1-ND | RM2.55000 | Parametric Equivalent |
| C0603C331J1GACTU | KEMET | 19,007 | 399-C0603C331J1GACTUCT-ND | RM2.38000 | Parametric Equivalent |
| C1608C0G2A331J080AA | TDK | 13,252 | 445-2309-1-ND | RM1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.21700 | RM2.17 |
| 50 | RM0.14980 | RM7.49 |
| 100 | RM0.12880 | RM12.88 |
| 500 | RM0.09432 | RM47.16 |
| 1,000 | RM0.08369 | RM83.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06785 | RM271.40 |
| 8,000 | RM0.06197 | RM495.76 |
| 12,000 | RM0.05903 | RM708.36 |
| 20,000 | RM0.05578 | RM1,115.60 |
| 28,000 | RM0.05388 | RM1,508.64 |
| 40,000 | RM0.05205 | RM2,082.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |












