


885012006090 | |
|---|---|
DigiKey Part Number | 732-12047-2-ND - Tape & Reel (TR) 732-12047-1-ND - Cut Tape (CT) 732-12047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006090 |
Description | CAP CER 3.3PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.21300 | RM2.13 |
| 50 | RM0.14540 | RM7.27 |
| 100 | RM0.12560 | RM12.56 |
| 500 | RM0.09204 | RM46.02 |
| 1,000 | RM0.08173 | RM81.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06630 | RM265.20 |
| 8,000 | RM0.06059 | RM484.72 |
| 12,000 | RM0.05773 | RM692.76 |
| 20,000 | RM0.05457 | RM1,091.40 |
| 28,000 | RM0.05272 | RM1,476.16 |
| 40,000 | RM0.05094 | RM2,037.60 |
| 48,000 | RM0.05010 | RM2,404.80 |
| 96,000 | RM0.04726 | RM4,536.96 |
| 100,000 | RM0.04711 | RM4,711.00 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |



