33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012007079

DigiKey Part Number
732-12225-2-ND - Tape & Reel (TR)
732-12225-1-ND - Cut Tape (CT)
732-12225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012007079
Description
CAP CER 33PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012007079 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.26800RM2.68
50RM0.18600RM9.30
100RM0.16080RM16.08
500RM0.11906RM59.53
1,000RM0.10622RM106.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08289RM331.56
8,000RM0.07610RM608.80
12,000RM0.07271RM872.52
20,000RM0.06895RM1,379.00
28,000RM0.06675RM1,869.00
40,000RM0.06464RM2,585.60
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700