


885012007080 | |
|---|---|
DigiKey Part Number | 732-12226-2-ND - Tape & Reel (TR) 732-12226-1-ND - Cut Tape (CT) 732-12226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007080 |
Description | CAP CER 47PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.27400 | RM2.74 |
| 50 | RM0.19040 | RM9.52 |
| 100 | RM0.16470 | RM16.47 |
| 500 | RM0.12210 | RM61.05 |
| 1,000 | RM0.10892 | RM108.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08926 | RM357.04 |
| 8,000 | RM0.08197 | RM655.76 |
| 12,000 | RM0.07832 | RM939.84 |
| 20,000 | RM0.07428 | RM1,485.60 |
| 28,000 | RM0.07192 | RM2,013.76 |
| 40,000 | RM0.06965 | RM2,786.00 |
| 48,000 | RM0.06857 | RM3,291.36 |
| 96,000 | RM0.06495 | RM6,235.20 |
| 100,000 | RM0.06476 | RM6,476.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |


