


885012007082 | |
|---|---|
DigiKey Part Number | 732-12228-2-ND - Tape & Reel (TR) 732-12228-1-ND - Cut Tape (CT) 732-12228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007082 |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.26000 | RM2.60 |
| 50 | RM0.17960 | RM8.98 |
| 100 | RM0.15560 | RM15.56 |
| 500 | RM0.11490 | RM57.45 |
| 1,000 | RM0.10236 | RM102.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07974 | RM318.96 |
| 8,000 | RM0.07316 | RM585.28 |
| 12,000 | RM0.06986 | RM838.32 |
| 20,000 | RM0.06621 | RM1,324.20 |
| 28,000 | RM0.06408 | RM1,794.24 |
| 40,000 | RM0.06203 | RM2,481.20 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |


