


885012007091 | |
|---|---|
DigiKey Part Number | 732-12075-2-ND - Tape & Reel (TR) 732-12075-1-ND - Cut Tape (CT) 732-12075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007091 |
Description | CAP CER 3300PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.52800 | RM5.28 |
| 50 | RM0.37740 | RM18.87 |
| 100 | RM0.33170 | RM33.17 |
| 500 | RM0.25508 | RM127.54 |
| 1,000 | RM0.23140 | RM231.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19259 | RM577.77 |
| 6,000 | RM0.17900 | RM1,074.00 |
| 9,000 | RM0.17220 | RM1,549.80 |
| 15,000 | RM0.16466 | RM2,469.90 |
| 21,000 | RM0.16026 | RM3,365.46 |
| 30,000 | RM0.15602 | RM4,680.60 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |


