


885012007095 | |
|---|---|
DigiKey Part Number | 732-12216-2-ND - Tape & Reel (TR) 732-12216-1-ND - Cut Tape (CT) 732-12216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007095 |
Description | CAP CER 3.3PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.33900 | RM3.39 |
| 50 | RM0.23720 | RM11.86 |
| 100 | RM0.20650 | RM20.65 |
| 500 | RM0.15492 | RM77.46 |
| 1,000 | RM0.13900 | RM139.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10971 | RM438.84 |
| 8,000 | RM0.10131 | RM810.48 |
| 12,000 | RM0.09710 | RM1,165.20 |
| 20,000 | RM0.09244 | RM1,848.80 |
| 28,000 | RM0.08972 | RM2,512.16 |
| 40,000 | RM0.08710 | RM3,484.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |


