8.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012007098

DigiKey Part Number
732-12219-2-ND - Tape & Reel (TR)
732-12219-1-ND - Cut Tape (CT)
732-12219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012007098
Description
CAP CER 8.2PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012007098 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.29600RM2.96
50RM0.20640RM10.32
100RM0.17930RM17.93
500RM0.13332RM66.66
1,000RM0.11926RM119.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.09351RM374.04
8,000RM0.08607RM688.56
12,000RM0.08234RM988.08
20,000RM0.07822RM1,564.40
28,000RM0.07581RM2,122.68
40,000RM0.07349RM2,939.60
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100