


885012008040 | |
|---|---|
DigiKey Part Number | 732-7884-2-ND - Tape & Reel (TR) 732-7884-1-ND - Cut Tape (CT) 732-7884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008040 |
Description | CAP CER 33PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.34300 | RM3.43 |
| 50 | RM0.24200 | RM12.10 |
| 100 | RM0.21080 | RM21.08 |
| 500 | RM0.15862 | RM79.31 |
| 1,000 | RM0.14259 | RM142.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11856 | RM474.24 |
| 8,000 | RM0.10964 | RM877.12 |
| 12,000 | RM0.10518 | RM1,262.16 |
| 20,000 | RM0.10024 | RM2,004.80 |
| 28,000 | RM0.09735 | RM2,725.80 |
| 40,000 | RM0.09457 | RM3,782.80 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

