


885012008049 | |
|---|---|
DigiKey Part Number | 732-7893-2-ND - Tape & Reel (TR) 732-7893-1-ND - Cut Tape (CT) 732-7893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008049 |
Description | CAP CER 1000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.48900 | RM4.89 |
| 50 | RM0.34980 | RM17.49 |
| 100 | RM0.30690 | RM30.69 |
| 500 | RM0.23562 | RM117.81 |
| 1,000 | RM0.21363 | RM213.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.18066 | RM722.64 |
| 8,000 | RM0.16843 | RM1,347.44 |
| 12,000 | RM0.16230 | RM1,947.60 |
| 20,000 | RM0.15552 | RM3,110.40 |
| 28,000 | RM0.15155 | RM4,243.40 |
| 40,000 | RM0.14774 | RM5,909.60 |
| 48,000 | RM0.14593 | RM7,004.64 |
| 96,000 | RM0.13985 | RM13,425.60 |
| 100,000 | RM0.13952 | RM13,952.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |


