


885012009001 | |
|---|---|
DigiKey Part Number | 732-7594-2-ND - Tape & Reel (TR) 732-7594-1-ND - Cut Tape (CT) 732-7594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012009001 |
Description | CAP CER 0.015UF 16V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 16V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012009001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM1.57600 | RM15.76 |
| 50 | RM1.19860 | RM59.93 |
| 100 | RM1.08150 | RM108.15 |
| 500 | RM0.88500 | RM442.50 |
| 1,000 | RM0.82429 | RM824.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.74926 | RM2,247.78 |
| 6,000 | RM0.71254 | RM4,275.24 |
| 9,000 | RM0.69415 | RM6,247.35 |
| 15,000 | RM0.67377 | RM10,106.55 |
| 21,000 | RM0.66185 | RM13,898.85 |
| 30,000 | RM0.65039 | RM19,511.70 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |

