10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012104012

DigiKey Part Number
732-885012104012TR-ND - Tape & Reel (TR)
732-885012104012CT-ND - Cut Tape (CT)
732-885012104012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012104012
Description
CAP CER 10000PF 10V X5R 0201
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012104012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,548
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.07500RM0.75
50RM0.04880RM2.44
100RM0.04140RM4.14
500RM0.02868RM14.34
1,000RM0.02482RM24.82
2,500RM0.02076RM51.90
5,000RM0.01831RM91.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.01459RM218.85
30,000RM0.01320RM396.00
45,000RM0.01251RM562.95
75,000RM0.01174RM880.50
105,000RM0.01129RM1,185.45
150,000RM0.01086RM1,629.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900