0.1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012105016

DigiKey Part Number
732-7493-2-ND - Tape & Reel (TR)
732-7493-1-ND - Cut Tape (CT)
732-7493-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012105016
Description
CAP CER 0.1UF 16V X5R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012105016 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184,074
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.07500RM0.75
50RM0.04800RM2.40
100RM0.04060RM4.06
500RM0.02798RM13.99
1,000RM0.02423RM24.23
2,500RM0.02028RM50.70
5,000RM0.01791RM89.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01597RM159.70
20,000RM0.01438RM287.60
30,000RM0.01358RM407.40
50,000RM0.01270RM635.00
70,000RM0.01218RM852.60
100,000RM0.01169RM1,169.00
120,000RM0.01145RM1,374.00
240,000RM0.01067RM2,560.80
250,000RM0.01062RM2,655.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900