


885012105017 | |
|---|---|
DigiKey Part Number | 732-7494-2-ND - Tape & Reel (TR) 732-7494-1-ND - Cut Tape (CT) 732-7494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012105017 |
Description | CAP CER 0.22UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012105017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15400 | RM1.54 |
| 50 | RM0.10480 | RM5.24 |
| 100 | RM0.08980 | RM8.98 |
| 500 | RM0.06470 | RM32.35 |
| 1,000 | RM0.05701 | RM57.01 |
| 2,500 | RM0.04892 | RM122.30 |
| 5,000 | RM0.04406 | RM220.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04007 | RM400.70 |
| 20,000 | RM0.03679 | RM735.80 |
| 30,000 | RM0.03514 | RM1,054.20 |
| 50,000 | RM0.03333 | RM1,666.50 |
| 70,000 | RM0.03226 | RM2,258.20 |
| 100,000 | RM0.03124 | RM3,124.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


