Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



885012106022 | |
|---|---|
DigiKey Part Number | 732-7919-2-ND - Tape & Reel (TR) 732-7919-1-ND - Cut Tape (CT) 732-7919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012106022 |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012106022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.26400 | RM2.64 |
| 50 | RM0.18280 | RM9.14 |
| 100 | RM0.15800 | RM15.80 |
| 500 | RM0.11718 | RM58.59 |
| 1,000 | RM0.10457 | RM104.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08579 | RM343.16 |
| 8,000 | RM0.07883 | RM630.64 |
| 12,000 | RM0.07534 | RM904.08 |
| 20,000 | RM0.07148 | RM1,429.60 |
| 28,000 | RM0.06923 | RM1,938.44 |
| 40,000 | RM0.06706 | RM2,682.40 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |






