


885012107009 | |
|---|---|
DigiKey Part Number | 732-7619-2-ND - Tape & Reel (TR) 732-7619-1-ND - Cut Tape (CT) 732-7619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012107009 |
Description | CAP CER 4.7UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012107009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.48900 | RM4.89 |
| 50 | RM0.34980 | RM17.49 |
| 100 | RM0.30690 | RM30.69 |
| 500 | RM0.23498 | RM117.49 |
| 1,000 | RM0.21280 | RM212.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.17662 | RM529.86 |
| 6,000 | RM0.16389 | RM983.34 |
| 9,000 | RM0.15751 | RM1,417.59 |
| 15,000 | RM0.15045 | RM2,256.75 |
| 21,000 | RM0.14633 | RM3,072.93 |
| 30,000 | RM0.14236 | RM4,270.80 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |



