100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012108005

DigiKey Part Number
732-7633-2-ND - Tape & Reel (TR)
732-7633-1-ND - Cut Tape (CT)
732-7633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012108005
Description
CAP CER 100UF 6.3V X5R 1206
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012108005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,025
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.76000RM2.76
10RM1.71800RM17.18
50RM1.30800RM65.40
100RM1.18200RM118.20
500RM0.96908RM484.54
1,000RM0.90328RM903.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.80869RM1,617.38
4,000RM0.76624RM3,064.96
6,000RM0.74498RM4,469.88
10,000RM0.72141RM7,214.10
14,000RM0.70764RM9,906.96
20,000RM0.69438RM13,887.60
Manufacturers Standard Package
Unit Price without VAT:RM2.76000
Unit Price with VAT:RM3.03600