


885012109003 | |
|---|---|
DigiKey Part Number | 732-7374-2-ND - Tape & Reel (TR) 732-7374-1-ND - Cut Tape (CT) 732-7374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012109003 |
Description | CAP CER 47UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012109003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM2.49000 | RM24.90 |
| 50 | RM1.93380 | RM96.69 |
| 100 | RM1.76200 | RM176.20 |
| 500 | RM1.47206 | RM736.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.31655 | RM1,316.55 |
| 2,000 | RM1.24628 | RM2,492.56 |
| 3,000 | RM1.21108 | RM3,633.24 |
| 5,000 | RM1.17206 | RM5,860.30 |
| 7,000 | RM1.14925 | RM8,044.75 |
| 10,000 | RM1.12730 | RM11,273.00 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |

