


885012205001 | |
|---|---|
DigiKey Part Number | 732-7496-2-ND - Tape & Reel (TR) 732-7496-1-ND - Cut Tape (CT) 732-7496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205001 |
Description | CAP CER 100PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09500 | RM0.95 |
| 50 | RM0.06140 | RM3.07 |
| 100 | RM0.05240 | RM5.24 |
| 500 | RM0.03664 | RM18.32 |
| 1,000 | RM0.03184 | RM31.84 |
| 2,500 | RM0.02681 | RM67.03 |
| 5,000 | RM0.02381 | RM119.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02032 | RM203.20 |
| 20,000 | RM0.01839 | RM367.80 |
| 30,000 | RM0.01742 | RM522.60 |
| 50,000 | RM0.01635 | RM817.50 |
| 70,000 | RM0.01573 | RM1,101.10 |
| 100,000 | RM0.01513 | RM1,513.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

