


885012205053 | |
|---|---|
DigiKey Part Number | 732-7548-2-ND - Tape & Reel (TR) 732-7548-1-ND - Cut Tape (CT) 732-7548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205053 |
Description | CAP CER 0.033UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09900 | RM0.99 |
| 50 | RM0.06540 | RM3.27 |
| 100 | RM0.05520 | RM5.52 |
| 500 | RM0.03892 | RM19.46 |
| 1,000 | RM0.03388 | RM33.88 |
| 2,500 | RM0.02864 | RM71.60 |
| 5,000 | RM0.02549 | RM127.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02291 | RM229.10 |
| 20,000 | RM0.02078 | RM415.60 |
| 30,000 | RM0.01972 | RM591.60 |
| 50,000 | RM0.01855 | RM927.50 |
| 70,000 | RM0.01786 | RM1,250.20 |
| 100,000 | RM0.01720 | RM1,720.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |




