0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012205085R

DigiKey Part Number
732-885012205085RTR-ND - Tape & Reel (TR)
732-885012205085RCT-ND - Cut Tape (CT)
732-885012205085RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205085R
Description
WCAP-CSGP GENERAL PURPOSE MLCC S
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205085R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012205085Würth Elektronik17,938732-885012205085CT-NDRM0.39000Parametric Equivalent
04023C104KAT2A-62KYOCERA AVX39,421478-04023C104KAT2A-62CT-NDRM0.43000Parametric Equivalent
0402B104K250CTWalsin Technology Corporation118,2811292-1175-1-NDRM0.40000Parametric Equivalent
AC0402KRX7R8BB104YAGEO35,12813-AC0402KRX7R8BB104CT-NDRM0.47000Parametric Equivalent
C0402C104K3RAC7411KEMET14,038399-C0402C104K3RAC7411CT-NDRM0.75000Parametric Equivalent
In-Stock: 45,919
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.08700RM0.87
50RM0.05840RM2.92
100RM0.04930RM4.93
500RM0.03428RM17.14
1,000RM0.02979RM29.79
2,500RM0.02504RM62.60
5,000RM0.02220RM111.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.01593RM796.50
100,000RM0.01472RM1,472.00
150,000RM0.01411RM2,116.50
250,000RM0.01343RM3,357.50
350,000RM0.01304RM4,564.00
500,000RM0.01266RM6,330.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900