3300 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206037

DigiKey Part Number
732-7956-2-ND - Tape & Reel (TR)
732-7956-1-ND - Cut Tape (CT)
732-7956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206037
Description
CAP CER 3300PF 16V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206037 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,323
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15400RM1.54
50RM0.10480RM5.24
100RM0.08980RM8.98
500RM0.06446RM32.23
1,000RM0.05670RM56.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.04301RM172.04
8,000RM0.03894RM311.52
12,000RM0.03691RM442.92
20,000RM0.03466RM693.20
28,000RM0.03334RM933.52
40,000RM0.03208RM1,283.20
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900