


885012206085 | |
|---|---|
DigiKey Part Number | 732-8003-2-ND - Tape & Reel (TR) 732-8003-1-ND - Cut Tape (CT) 732-8003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206085 |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14200 | RM1.42 |
| 50 | RM0.09620 | RM4.81 |
| 100 | RM0.08200 | RM8.20 |
| 500 | RM0.05886 | RM29.43 |
| 1,000 | RM0.05173 | RM51.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.04113 | RM164.52 |
| 8,000 | RM0.03720 | RM297.60 |
| 12,000 | RM0.03524 | RM422.88 |
| 20,000 | RM0.03307 | RM661.40 |
| 28,000 | RM0.03180 | RM890.40 |
| 40,000 | RM0.03058 | RM1,223.20 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |



