
885012206125 | |
|---|---|
DigiKey Part Number | 732-885012206125TR-ND - Tape & Reel (TR) 732-885012206125CT-ND - Cut Tape (CT) 732-885012206125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206125 |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.41000 | RM4.10 |
| 50 | RM0.29160 | RM14.58 |
| 100 | RM0.25450 | RM25.45 |
| 500 | RM0.19298 | RM96.49 |
| 1,000 | RM0.17403 | RM174.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13870 | RM554.80 |
| 8,000 | RM0.12867 | RM1,029.36 |
| 12,000 | RM0.12364 | RM1,483.68 |
| 20,000 | RM0.11808 | RM2,361.60 |
| 28,000 | RM0.11483 | RM3,215.24 |
| 40,000 | RM0.11170 | RM4,468.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |


